Panasonic ERZ-V20D391

Varistor 250VAC 320VDC 10000A 390V Thru-Hole Bulk
$ 0.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V20D391.

Newark

Datasheet24 pages11 years ago
Datasheet25 pages11 years ago

element14 APAC

TME

Verical

Electro Sonic

Inventory History

3 month trend:
-43.68%

CAD Models

Download Panasonic ERZ-V20D391 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERZ-E14A391
Varistor;MOV;390V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A391
PanasonicERZ-V20D431
Varistor 275VAC/350VDC 10000A 430 Volt Radial Bulk
PanasonicERZ-V20D471
V Series Ø20 mm 385 V 10 kA 900 pF Straight Radial Transient Surge Absorber
LittelfuseV20E300P
VARISTOR, CIRCUIT PROTECTION, 300VRMS, 775V, 10000A, METAL OXIDE, 800PF, RADIAL
LittelfuseTMOV20RP300E
TMOV® Series 517 VDC 300 V RMS 775 V Clamp 10000 A 800 pF Radial Lead Varistor
LittelfuseTMOV20RP300M
775V 800pF@1kHz 250J 385V 300V 423V 6500A Radial Leaded Varistors ROHS

Descriptions

Descriptions of Panasonic ERZ-V20D391 provided by its distributors.

Varistor 250VAC 320VDC 10000A 390V Thru-Hole Bulk
Varistor ZNR Ø21,5mm 250V 390V 10000A
Panasonic ERZV20D391 - Varistors (ZNR Surge Absorber)
390V 10KA 1 351V 429V 320V 250V 275J 1.1nF@1kHz 44.5mm*21.5m*6.2mm
TVS Varistor, 250 VAC, 320 VDC, ERZV, 650 V, Disc, Radial Leaded, 21.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
Varistor, 275J, Through Hole Mount
650V 351V~429V 10kA Radial Leaded Varistors ROHS
Varistors NEW SMALLER VERSION 667-ERZ-E14A391
650V 320V 250V 390V Plugin Varistors ROHS
Surge Absorber Units, 390V, 10000A
Panasonic SCT
ZNR TRANSIENT/SURGE ABSORBERS;TYPE D
VARISTOR, 20MM DISC, 390V; Series:V; Varistor Type:High Surge Current; Peak Surge Current @ 8/20µS:10kA; Varistor Case:20mm DISC; Clamping Voltage Vc Max:650V; Peak Energy (10/1000uS):275J; Voltage Rating VDC:320V; Voltage Rating VAC:250V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Clamping Voltage:650V; Suppressor Type:Absorber; Surge Current:10kA; Varistor Voltage @ 1mA:390V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZ-V20D391.
  • ERZV20D391