Littelfuse TMOV20RP300E

TMOV® Series 517 VDC 300 V RMS 775 V Clamp 10000 A 800 pF Radial Lead Varistor
$ 1.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TMOV20RP300E.

element14 APAC

Datasheet8 pages10 years ago

Farnell

Newark

JRH Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-9.91%

CAD Models

Download Littelfuse TMOV20RP300E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-09-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV20E300P
VARISTOR, CIRCUIT PROTECTION, 300VRMS, 775V, 10000A, METAL OXIDE, 800PF, RADIAL
470V 10KA 1 423V 517V 385V 300V 250J 850pF@1kHz Through hole mounting 25.5mm*6.1mm*25.5mm
LittelfuseV20E320P
VARISTOR, CIRCUIT PROTECTION, 320VRMS, 840V, 10000A, METAL OXIDE, 750PF, RADIAL
PanasonicERZ-E14A391
Varistor;MOV;390V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A391
PanasonicERZ-E14A431
Varistor;MOV;430V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A431
B722 Series 420 V 320 Vrms 840 V Clamp 12 kA 1000 pF SuperioR-MP Leaded Varistor

Descriptions

Descriptions of Littelfuse TMOV20RP300E provided by its distributors.

TMOV® Series 517 VDC 300 V RMS 775 V Clamp 10000 A 800 pF Radial Lead Varistor
VARISTOR 470V 10KA DISC 20MM / 470 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
VARISTOR, MOV, 775V, DISC 20MM; Voltage Rating VAC: 300V; Voltage Rating V DC: 385V; Product Range: TMOV Series; Clamping Voltage Vc Max: 775V; Varistor Case Style: Disc 20mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Su

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMOV20RP300E.