Panasonic ERZ-V20D361

Znr Series Surge Absorber 1.1NF 100A, Clamping 595V, Varistor 360V
$ 0.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V20D361.

Panasonic

Datasheet24 pages11 years ago

RS (Formerly Allied Electronics)

TME

element14 APAC

Newark

Inventory History

3 month trend:
+1.72%

CAD Models

Download Panasonic ERZ-V20D361 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

LittelfuseV20E230P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 10000A, disc 20mm, RoHS
PanasonicERZ-E14A391
Varistor;MOV;390V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A391
LittelfuseV20E250P
UltraMOV Series 320 VDC 250 V RMS 650 V Clamp 10000 A 1000 pF Radial Varistor
LittelfuseV20E275P
Varistor Metal Oxide 275 Volt AC 350 Volt 10000 Amp 473 Volt Through Hole 20mm
PanasonicERZ-E14A361
Varistor;MOV;360V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A361
TVS Varistor, 275 V, 350 V, B722 AdvanceD, 710 V, Disc 21.5mm, Metal Oxide Varistor (MOV)

Descriptions

Descriptions of Panasonic ERZ-V20D361 provided by its distributors.

ZNR SERIES SURGE ABSORBER 1.1NF 100A, CLAMPING 595V, VARISTOR 360V
Panasonic ERZV20D361 - Varistors (ZNR Surge Absorber)
360V 10KA 1 324V 396V 300V 230V 255J 1.1nF@1kHz 24.5mm*21.5m*24.5mm
TVS Varistor, 230 VAC, 300 VDC, ERZV, 595 V, Disc, Radial Leaded, 21.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
Var 230VAC 300VDC 10000A 360V Thru-Hole Bulk
Varistor, 255J, Through Hole Mount
VARISTOR 360V 10KA DISC 21.5MM
Surge Absorber Units, 360V, 10000A
Panasonic SCT
VARISTOR, 20MM DISC, 360V; Series:V; Varistor Type:High Surge Current; Peak Surge Current @ 8/20µS:10kA; Varistor Case:20mm DISC; Clamping Voltage Vc Max:595V; Peak Energy (10/1000uS):255J; Voltage Rating VDC:300V; Voltage Rating VAC:230V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Clamping Voltage:595V; Suppressor Type:Absorber; Surge Current:10kA; Varistor Voltage @ 1mA:360V
Varistor, 360V, 10Ka, 595V, 20Mm Disc; Rango De Producto:Serie Znr V; Voltage Rating Vdc:300V; Corriente Máxima Transitoria @ 8/20Μs:10Ka; Modelo De Varistor:Disc 20Mm; Tensión Vc Max De Sujeción:595V; Energía Máxima (10/1000Us):255J |Panasonic ERZV20D361

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZV20D361