Littelfuse V20E230P

UltraMOV Series - High Surge Current Radial Leaded Varistor, 10000A, disc 20mm, RoHS
$ 0.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V20E230P.

Newark

Datasheet11 pages4 years ago

Farnell

Future Electronics

Sager Electronics

TME

Inventory History

3 month trend:
-5.86%

CAD Models

Download Littelfuse V20E230P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfuseV20E250P
UltraMOV Series 320 VDC 250 V RMS 650 V Clamp 10000 A 1000 pF Radial Varistor
LittelfuseV20E275P
Varistor Metal Oxide 275 Volt AC 350 Volt 10000 Amp 473 Volt Through Hole 20mm
LittelfuseV20E275PL1B7
UltraMOV Series - High Surge Current Radial Leaded Varistor, 430V, 10000A, disc 20mm, RoHS
330V 10KA 1 363V 270V 210V 160J 1.1nF@1kHz Through hole mounting 5.4mm(width)*25.5mm(height)
PanasonicERZ-E14A271
Varistor;MOV;270V:10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A271
Varistor, Circuit Protection; 275Vrms; 710V; 8000A; Metal Oxide; 630pF; Wire; 1W; 25ns

Descriptions

Descriptions of Littelfuse V20E230P provided by its distributors.

UltraMOV Series - High Surge Current Radial Leaded Varistor, 10000A, disc 20mm, RoHS
Littelfuse SCT
Metal Oxide Varistors 230Vrms, 10kA, 1100pF, 20mm Disc
METAL OXIDE VARISTOR, 300V 595V RAD; Pea; METAL OXIDE VARISTOR, 300V 595V RAD; Peak Surge Current @ 8/20µS:10kA; Varistor Case:20mm DISC; Clamping Voltage Vc Max:595V; Voltage Rating VDC:300V; Voltage Rating VAC:230V; Operating Temperature Range:-55°C to +85°C
Metal Oxide Varistor, 300V 595V Rad; Rango De Producto:Serie Ultramov; Voltage Rating Vdc:300V; Corriente Máxima Transitoria @ 8/20Μs:10Ka; Modelo De Varistor:Disc 20Mm; Tensión Vc Max De Sujeción:595V; Energía Máxima (10/1000Us):- |Littelfuse V20E230P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN