Bourns MOV-14D561KTR

925V 0.6W 432pF@1kHz 125J 460V 350V 504V 4500A Radial Leaded Varistors ROHS
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-14D561KTR.

IHS

Datasheet7 pages3 years ago

element14 APAC

Electro Sonic

Newark

_legacy Avnet

Inventory History

3 month trend:
+20.66%

CAD Models

Download Bourns MOV-14D561KTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2011-12-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

VARISTOR 620V 4.5KA DISC 14MM / 620 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Varistor, Metal Oxide, 680V, 14Mm, 10% Rohs Compliant: Yes |Bourns, Inc. MOV-14D681KTR
845V 0.6W 468pF@1kHz 125J 415V 320V 459V 4500A Radial Leaded Varistors ROHS
PanasonicERZ-E10A511
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / ZNR SURGE ABSORBERS SERIES E DIA10 D TYPE 510V
LittelfuseV420LA20AP
LA Series 560 VDC 420 V RMS 1120 V Clamp 4500 A 300 pF Radial Lead Varistor
PanasonicERZ-E10A471
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / ZNR SURGE ABSORBERS SERIES E DIA10 D TYPE 470V

Descriptions

Descriptions of Bourns MOV-14D561KTR provided by its distributors.

925V 0.6W 432pF@1kHz 125J 460V 350V 504V 4500A Radial Leaded Varistors ROHS
14Mm Radial Disc Mov /Tape & Reel - 14" Reel |Bourns, Inc. MOV-14D561KTR
Var MOV 350VAC/460VDC 4500A 560V Thru-Hole Radial T/R
560V 4.5KA 1 504V 616V 460V 350V 125J 360pF@1kHz
TVS Varistor, 350 VAC, 460 VDC, MOV-14DxxxK, 925 V, Disc, Radial Leaded, 16.5 mm, Metal Oxide Varistor (MOV)
Varistor, 125J, Through Hole Mount
VARISTOR, MOV, 925V, DISC 14MM; Voltage Rating VAC: 350V; Voltage Rating VDC: 460V; Product Range: MOV-14DxxxK Series; Clamping Voltage Vc Max: 925V; Varistor Case Style: Disc 14mm; Peak Surge Current @ 8/ 70AC7445

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV14D561KTR