Panasonic ERZ-E08A391

Varistor Temperature range: -40 ... 85 °C Pitch: 7.5 mm Direct voltage max.: 320 V Energy: 70 J Surge current: 3500 A
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-E08A391.

Panasonic

Datasheet19 pages11 years ago

Newark

JRH Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-2.61%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2012-10-04
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERZ-E08A431
710V 0.4W 230pF@1kHz 55J 350V 275V 430V 2500A Radial Leaded Varistors ROHS
PanasonicERZ-E07B511CS
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / DIA7,D TYPE,510V,BULK,CRMP,CUT
PanasonicERZV10D431
V Series 350 VDC 275 V RMS 430 V 3.5 kA Through Hole Transient/Surge Absorber
710V 0.4W 60J 315pF@1kHz 350V 275V 430V 3500A Radial Leaded Varistors ROHS
775V 0.4W 285pF@1kHz 65J 385V 300V 470V 3500A Radial Leaded Varistors ROHS
B722 Series 350 V 275 Vrms 710 V Clamp 3500 A 220 pF AdvanceD Leaded Varistor

Descriptions

Descriptions of Panasonic ERZ-E08A391 provided by its distributors.

Varistor Temperature range: -40 ... 85 °C Pitch: 7.5 mm Direct voltage max.: 320 V Energy: 70 J Surge current: 3500 A
650V 0.4W 260pF@1kHz 50J 320V 250V 390V 2500A Radial Leaded Varistors ROHS
Panasonic ERZE08A391 - Varistors (ZNR Surge Absorber)
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / DIA8,D TYPE,390V,BULK,ST
390V 3.5KA 1 351V 429V 320V 250V 70J 260pF@1kHz 6.3mm*6.3mm*13.5mm
TVS Varistor, 250 VAC, 320 VDC, ERZ E8, 650 V, Disc, Radial Leaded, 10.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
VARISTOR 390V 3.5KA DISC 10.5MM
Var MOV 250VAC/320VDC 3500A 390V Radial Bulk
Varistor, 70J, Through Hole Mount
Surge Absorber Units, 390V, 3500A
Panasonic SCT
Varistor, 250Vac, 320Vdc, 650V, Disc; Voltage Rating Vac:250V; Voltage Rating Vdc:320V; Product Range:Znr E8 Series; Clamping Voltage Vc Max:650V; Varistor Case Style:Disc 10.5Mm; Peak Surge Current @ 8/20Μs:3.5Ka Rohs Compliant: Yes |Panasonic ERZE08A391

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZE08A391