EPCOS B72210P2271K101

Varistor, Radial, Vv 430 V, 3500 A, 350 V (DC), 275 V (AC), ±10 %, 0.4 Va (AC), 60 J
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72210P2271K101.

IHS

Datasheet23 pages9 years ago

Burklin Elektronik

Newark

element14 APAC

TME

Inventory History

3 month trend:
-23.09%

CAD Models

Download EPCOS B72210P2271K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2009-12-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TVS Varistor, 300 V, 385 V, AdvanceD B722, 775 V, Disc 10mm, Metal Oxide Varistor (MOV)
LittelfuseV10E300P
VARISTOR 470V 3.5KA DISC 10MM / 470 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Metal 1 Radial Through Hole Solder TVS Varistor 775V 3.5kA 800mum 10%
775V 0.4W 285pF@1kHz 65J 385V 300V 470V 3500A Radial Leaded Varistors ROHS
VARISTOR 510V 3.5KA DISC 10MM / 510 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
PanasonicERZ-E07E431
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / DIA7,D TYPE,430V,TAPING,ST

Descriptions

Descriptions of EPCOS B72210P2271K101 provided by its distributors.

Varistor, radial, VV 430 V, 3500 A, 350 V (DC), 275 V (AC), ±10 %, 0.4 VA (AC), 60 J
Varistor, 10Mm, 275V; Voltage Rating Vac:275V; Voltage Rating V Dc:350V; Product Range:Advanced-Mp Series; Clamping Voltage Vc Max:710V; Varistor Case Style:Disc 10Mm; Varistor Type:Metal Oxide Varistor (Mov); Peak Surge Current @ Rohs Compliant: Yes |EPCOS (TDK) B72210P2271K101
Diameter mm = 10 / Voltage Rating - DC V = 350 / Voltage Rating - AC V = 275 / Width mm = 12 / Length mm = 41 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Height mm = 5.9 / Storage Temperature Max. °C = 125 / Storage Temperature Min. °C = -40

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S10K275E2K1