Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZ-E08A431

710V 0.4W 230pF@1kHz 55J 350V 275V 430V 2500A Radial Leaded Varistors ROHS

$ 0.151
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-E08A431.

JRH Electronics

Datasheet25 pages11 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.08%

Related Parts

PanasonicERZV10D471
TVS Varistor, 300 V, 385 V, ZNR V, 775 V, Disc 10mm, Zinc Oxide Non-Linear Resistor (ZNR)
PanasonicERZ-V10V471CS
470V 3.5kA 1 423V 517V 385V 300V 85J 230pF@1kHz TH Varistor 6.2mm × 6.2mm × 14.5mm
PanasonicERZV10D431
V Series 350 VDC 275 V RMS 430 V 3.5 kA Through Hole Transient/Surge Absorber
775V 0.4W 285pF@1kHz 65J 385V 300V 470V 3500A Radial Leaded Varistors ROHS
470V 3.5KA 1 423V 517V 385V 300V 60J 200pF@1kHz Through hole mounting 25mm*5.6mm*14.5mm
TVS Varistor, 320 V, 420 V, B722 AdvanceD, 840 V, Disc 12mm, Metal Oxide Varistor (MOV)

Descriptions

Descriptions of Panasonic ERZ-E08A431 provided by its distributors.

710V 0.4W 230pF@1kHz 55J 350V 275V 430V 2500A Radial Leaded Varistors ROHS
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / DIA8,D TYPE,430V,BULK,ST
TVS Varistor, 275 VAC, 350 VDC, ERZ E8, 710 V, Disc, Radial Leaded, 10.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
VARISTOR 430V 3.5KA DISC 10.5MM
430V 3.5KA 1 387V 473V 350V 275V 80J 230pF@1kHz Plugins Through hole mounting 33.5mm*6.5mm*6.5mm
VARISTOR;430V;3500A;THROUGH HOLE
Varistor, 275Vac, 350Vdc, 710V, Disc; Voltage Rating Vac:275V; Voltage Rating Vdc:350V; Product Range:Znr E8 Series; Clamping Voltage Vc Max:710V; Varistor Case Style:Disc 10.5Mm; Peak Surge Current @ 8/20Μs:3.5Ka Rohs Compliant: Yes |Panasonic ERZ-E08A431

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America