Panasonic ERJT08J122V

Res Thick Film 1206 1.2K Ohm 5% 1/3W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJT08J122V.

IHS

Datasheet7 pages5 years ago

Panasonic

Newark

Master Electronics

Burklin Elektronik

CAD Models

Download Panasonic ERJT08J122V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.025
$ 0.025
Stock
50,520
798,924
798,924
Authorized Distributors
6
6
6
Resistance
1.2 kΩ
1.2 kΩ
1.2 kΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
330 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-8GEYJ122V
Resistor;Thick Film;Res 1.2 Kilohms;Pwr-Rtg 0.25 W;Tol 5%;SMT;1206;Cut Tape
250mW Thick Film Resistors ±5% ±200ppm/℃ 1.2kΩ 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 1.2K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 1200ohm, 200V, 5% +/-Tol, Surface Mount, 1206
PanasonicERJ-S08J122V
Res Thick Film 1206 1.2K Ohm 5% 0.25W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-8GEYJ132V
Res Thick Film 1206 1.3K Ohm 5% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJT08J122V provided by its distributors.

Res Thick Film 1206 1.2K Ohm 5% 1/3W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Resistor, thick film, SMD 1206 (3216), 1.2 kΩ, 0.33 W, ±5 %, ERJT08J122V
Surface Mount Thick Film Resistor, AEC-Q200 ERJ Series, 1.2 kohm, 330 mW, - 5%, 200 V RoHS Compliant: Yes
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Anti-Pulse High Power Thick Film Chip Resistor, 1200 ½, 5 %, 0.33 W
Panasonic SCT
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.333W 1/3W 1.2kOhm ±200ppm/C
Anti-Pulse Chip Resistor 1206 5%, 1.2Kohm , 7 Re
Thick Film Resistors - SMD 1206 1.2Kohms 5% AEC-Q200
Panasonic ERJT08J122V - Small & High Power Chip Resistors
RES, 1K2, 5%, 0.33W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 1.2kohm; Product Range: ERJT08 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 330mW; Resistance To

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-T08J122V