Descriptions of Panasonic ERJ-8GEYJ132V provided by its distributors.
Res Thick Film 1206 1.3K Ohm 5% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Resistor, thick film, SMD 1206 (3216), 1.3 kΩ, 0.25 W, ±5 %, ERJ8GEYJ132V
THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Thick Film Chip Res, 1206, 1/8W 5% 1.3Kohm, 7 inc
ERJ Series 1206 1.3 kOhm ±5% 0.25 W ±200 ppm/°C Thick Film Chip Resistor
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 1.3kOhm ±200ppm/C
Thick Film Resistors - SMD 1206 1.3Kohms 5% AEC-Q200
Thick Film Chip Resistor, 1300 ½, 5 %, 0.25 W
Panasonic SCT
Panasonic ERJ8GEYJ132V - General Purpose Chip Resistors
RES, 1K3, 5%, 0.25W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 1.3kohm; Product Range: ERJ8GE Series; Voltage Rating: 200V; Resistor El; Available until stocks are exhausted Alternative available
Res, Thick Film, 1K3, 5%, 0.25W, 1206; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:1.3Kohm; Potencia Nominal:250Mw; Tolerancia De Resistencia:± 5%; Tensión Nominal:200V; Tipo De Resistencia:1206 [3216 Metric] |Panasonic ERJ8GEYJ132V