Panasonic ERJ-S08J122V

Res Thick Film 1206 1.2K Ohm 5% 0.25W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.098
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-S08J122V.

Master Electronics

Datasheet8 pages8 years ago

Arrow Electronics

Electro Sonic

CAD Models

Download Panasonic ERJ-S08J122V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.098
$ 0.025
$ 0.025
Stock
43,160
798,924
798,924
Authorized Distributors
4
6
6
Resistance
1.2 kΩ
1.2 kΩ
1.2 kΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
-
200 ppm/°C
200 ppm/°C

Related Parts

PanasonicERJ-8GEYJ122V
Resistor, thick film, SMD 1206 (3216), 1.2 kΩ, 0.25 W, ±5 %, ERJ8GEYJ122V
250mW Thick Film Resistors ±5% ±200ppm/℃ 1.2kΩ 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 1.2K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 1200ohm, 200V, 5% +/-Tol, Surface Mount, 1206
PanasonicERJ8GEYJ112V
Res Thick Film 1206 1.1K Ohm 5% 0.25W ±200ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-S08J122V provided by its distributors.

Res Thick Film 1206 1.2K Ohm 5% 0.25W ±200ppm/°C Molded SMD Punched Carrier T/R
Thick Film Chip Res, Anti Sulfur, 1206 5%, 1.2K ohm
Thick Film Resistors - SMD 1206 1.2Kohms 5% Anti-Sulfur

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America