Panasonic ERJPA3F11R0V

Res Thick Film 0603 11 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJPA3F11R0V.

IHS

Datasheet9 pages5 years ago

Newark

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-04-11
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Res Thick Film 0603 10 Ohm 1% 1/3W ±100ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0603 12 Ohm 1% 1/3W ±100ppm/°C Molded SMD SMD Paper T/R
SG73S FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 12Ohm 0.2W 1/5W
PanasonicERJ-P03F11R0V
Res Thick Film 0603 11 Ohm 1% 0.2W(1/5W) ±200ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityCRGH0603F10R
Res Thick Film 0603 10 Ohm 1% 0.2W(1/5W) ±400ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJPA3F11R0V provided by its distributors.

Res Thick Film 0603 11 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Anti-Surge Thick Film 0603 11 Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.25W 1/4W 11Ohm ±100ppm/C
Anti-Surge High Power Thick Film Chip Resistor, 11 ½, 1 %, 0.25 W
Panasonic SCT
THICK FILM SMNT RESISTOR 0603 CASE 11OHM +/-1% 0.25W +/-100PPM/DEGC
Thick Film Resistors - SMD 0603 11ohm 1% Anti-Surge AEC-Q200
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 11 Ohm, 250 Mw, - 1%, 150 V Rohs Compliant: Yes |Panasonic ERJ-PA3F11R0V
0603 NEW ANTI-SURGE RESISTOR / 0603 NEW ANTI-SURGE RESISTOR 1% 11OHM
SMD Thick Film 0603 0,25W 1% 11R
Panasonic ERJPA3F11R0V - Small & High Power Chip Resistors
RES, 11R, 1%, 0.25W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 11ohm; Product Range: ERJPA3 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-PA3F11R0V