What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer SG73S1JTTD12R0F

SG73S FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 12Ohm 0.2W 1/5W
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer SG73S1JTTD12R0F.

IHS

Datasheet3 pages2 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.019
$ 0.028
$ 0.028
Stock
9,363
96,082
96,082
Authorized Distributors
1
6
6
Resistance
12 Ω
12 Ω
12 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
200 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ-PA3F12R0V
Res Thick Film 0603 12 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 12 Ohm 1% 1/3W ±100ppm/°C Molded SMD SMD Paper T/R
PanasonicERJPA3F13R0V
Res Thick Film 0603 13 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJPA3F11R0V
Res Thick Film 0603 11 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of KOA Speer SG73S1JTTD12R0F provided by its distributors.

SG73S FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 12Ohm 0.2W 1/5W
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 12ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Res, 12R, 1%, 0.2W, 0603 Rohs Compliant: Yes |Koa SG73S1JTTD12R0F
RES, 12R, 1%, 0.125W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 12ohm; Product Range: SG73S Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Toler

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR