Panasonic ERJ-P03F11R0V

Res Thick Film 0603 11 Ohm 1% 0.2W(1/5W) ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P03F11R0V.

IHS

Datasheet9 pages5 years ago

Panasonic

RS (Formerly Allied Electronics)

Master Electronics

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJPA3F11R0V
Res Thick Film 0603 11 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityCRGH0603F10R
Res Thick Film 0603 10 Ohm 1% 0.2W(1/5W) ±400ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJP03F10R0V
Res Thick Film 0603 10 Ohm 1% 0.2W(1/5W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJPA3F10R0V
Res Thick Film 0603 10 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 10 Ohm 1% 1/3W ±100ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0603 12 Ohm 1% 1/3W ±100ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Panasonic ERJ-P03F11R0V provided by its distributors.

Res Thick Film 0603 11 Ohm 1% 0.2W(1/5W) ±200ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 11ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Anti-Surge High Power Thick Film Chip Resistor, 11 ½, 1 %, 0.2 W
Panasonic SCT
Thick Film Resistors - SMD 0603 11ohms 0.2W 1% AEC-Q200
RES, 11R, 1%, 0.2W, 0603, THICK FILM
Panasonic ERJP03F11R0V - Small & High Power Chip Resistors
RESISTORS, SURGE, 0603 11R, 1%, 0.2W; Resistance:11ohm; Resistance Tolerance:± 1%; Power Rating:200mW; Voltage Rating:150V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0603; Resistor;RoHS Compliant: Yes
Resistor Type = Thick Film / Resistance Ohm = 11 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 200 / Body Length mm = 1.6 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJP03F11R0V