TE Connectivity CRGH0603F10R

Res Thick Film 0603 10 Ohm 1% 0.2W(1/5W) ±400ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGH0603F10R.

Newark

Datasheet4 pages2 years ago
Datasheet3 pages14 years ago

TE Connectivity

Electro Sonic

Master Electronics

element14 APAC

Inventory History

3 month trend:
-21.33%

CAD Models

Download TE Connectivity CRGH0603F10R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRC0603FR-0710RL
Res Thick Film 0603 10 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
TE ConnectivityCRG0603F10R
Res Thick Film 0603 10 Ohm 1% 0.1W(1/10W) ±200ppm/C Molded SMD T/R
Yageo GroupRC0603FR-1310RL
Res Thick Film 0603 10 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0603FR-1010RL
Res Thick Film 0603 10 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
Res Thick Film 0603 9.1 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-PA3F10R7V
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of TE Connectivity CRGH0603F10R provided by its distributors.

Res Thick Film 0603 10 Ohm 1% 0.2W(1/5W) ±400ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
RESISTOR, THICK FILM, 0603 CASE, 10OHM +/-1% 0.2W +/-200PPM/DEGC
Surface Mount Thick Film Resistor, Crg Series, 10 Ohm, 200 Mw, - 1%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Te Connectivity Neohm CRGH0603F10R
10 Ω, Thick Film, Power Resistor Resistor, 1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class Up to 1kΩ, .2 W, ±200 ppm/°C, Solder, Neohm CRGH
RES, 10R, 1%, 0.2W, 0603, THICK FILM; Resistor Case Style:0603 [1608 Metric]; Resistance:10ohm; Product Range:CRG Series; Voltage Rating:50V; Resistor Element Material:Thick Film; Power Rating:200mW; Resistance Tolerance
Special Order: CRGH0603 1% 10R 0.2W Resistance Value: 10 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 0603 Surface Mount Resistor | 10 Ω Thick Film Power Resistor 1 % | Part Number: CRGH0603F10R | Internal Number: 1879503-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879503-1