Panasonic ERJ8RQF3R6V

Res Thick Film 1206 3.6 Ohm 1% 0.25W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ8RQF3R6V.

IHS

Datasheet10 pages5 years ago

Panasonic

Newark

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-14.29%

CAD Models

Download Panasonic ERJ8RQF3R6V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC1206FR-073R6L
250mW Thick Film Resistors 200V ±1% ±200ppm/℃ 3.6Ω 1206 Chip Resistor - Surface Mount ROHS
PanasonicERJ8RQF3R9V
Res Thick Film 1206 3.9 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-8RQF3R3V
Resistor, thick film, SMD 1206 (3216), 3.3 Ω, 0.25 W, ±1 %, ERJ8RQF3R3V
Yageo GroupRC1206FR-073R3L
Res Thick Film 1206 3.3 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
Yageo GroupRC1206FR-073R9L
250mW Thick Film Resistors 200V ±1% ±200ppm/℃ 3.9Ω 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of Panasonic ERJ8RQF3R6V provided by its distributors.

Res Thick Film 1206 3.6 Ohm 1% 0.25W ±200ppm/°C Molded SMD Punched Carrier T/R
Resistor, thick film, SMD 1206 (3216), 3.6 Ω, 0.25 W, ±1 %, ERJ8RQF3R6V
Thick Film Chip Res, 1206, Low ohmic 1% 3.6ohm, 7 inch reel
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.6ohm, 0.9487V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Current Sense Resistors - SMD 1206 3.6ohm 1% Curr Sense AEC-Q200
Current Sensing Resistors Thick Film Type / 1206 / 1% / 3,6Ohm / 0,25W / T.C.R.
FIXED RESISTOR Chip Resistor 1% 200ppm/C 3.6Ohm 250mW
Panasonic ERJ8RQF3R6V - Current Sensing Chip Resistors
RESISTOR, 1206, 3R6 5%, 0.25W; Resistance:3.6ohm; Resistance Tolerance:± 1%; Power Rating:250mW; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); No. of Pins:2; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8RQF3R6V