Descriptions of Panasonic ERJ8RQF3R9V provided by its distributors.
Res Thick Film 1206 3.9 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 1206 (3216), 3.9 Ω, 0.25 W, ±1 %, ERJ8RQF3R9V
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.9ohm, 0.9874V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 3.9Ohm ±200ppm/C
3.9 Ohms ±1% 0.25W 1/4W 1206 (3216 Metric) Automotive Thick Film Chip Resistor
Current Sense Resistors - SMD 1206 3.9ohm 1% Curr Sense AEC-Q200
SMD Thick Film 1206 0,25W 1% 3,9R
THICK FILM LOW OHMIC SMNT RESTR 1206 CASE 3.9OHM +/-1%.25W +/-200PPM/C
Panasonic ERJ8RQF3R9V - Current Sensing Chip Resistors
Thick Film Resistor, 3.9 Ohm, 250Mw, 1%; Resistance:3.9Ohm; Product Range:Erj-8R Series; Resistor Case/Package:1206 [3216 Metric]; Power Rating:250Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:3.2Mm Rohs Compliant: Yes |Panasonic ERJ-8RQF3R9V
RESISTOR, 1206, 0.25W, 1%, 3R9; Resistance:3.9ohm; Resistance Tolerance:± 1%; Power Rating:250mW; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +125°C; Package / Case:1206; Series:ERJ