Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-8RQF3R3V

Chip Resistor 3.3Ω ±1% 250mW ±200ppm/°C 1206 SMD 3.2mm × 1.6mm × 700μm
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8RQF3R3V.

Panasonic

Datasheet4 pages9 years ago

RS (Formerly Allied Electronics)

Master Electronics

Burklin Elektronik

Newark

Inventory History

3 month trend:
+3.21%

CAD Models

Download Panasonic ERJ-8RQF3R3V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC1206FR-073R3L
Res Thick Film 1206 3.3 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Res Thick Film 1206 3.3 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC1206FR-7W3R3L
Chip Resistor, 3.3Ω ±1%, 500mW, ±200ppm/°C, 1206, SMD, 3.1mm L × 550μm H
Yageo GroupRC1206FR-133R3L
Res Thick Film 1206 3.3 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
THICK FILM RESISTOR CHIP, 3 OHM 250mW, 1%

Descriptions

Descriptions of Panasonic ERJ-8RQF3R3V provided by its distributors.

Chip Resistor 3.3Ω ±1% 250mW ±200ppm/°C 1206 SMD 3.2mm × 1.6mm × 700μm
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 0.9083V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 3.3Ohm ±200ppm/C
Current Sense Resistors - SMD 1206 3.3ohm 1% Curr Sense AEC-Q200
Current Sensing Resistors Thick Film Type / 1206 / 1% / 3,3Ohm / 0,25W / T.C.R.
THICK FILM LOW OHMIC SMNT RESTR 1206 CASE 3.3OHM +/-1%.25W +/-200PPM/C
Panasonic ERJ8RQF3R3V - Current Sensing Chip Resistors
Wirewound Resistor; Resistance:3.3ohm; Resistance Tolerance:± 1%; Power Rating:250mW; Series:ERJ; Package/Case:1206 ;RoHS Compliant: Yes
RESISTOR, 1206, 0.25W, 1%, 3R3; Resistance:3.3ohm; Resistance Tolerance:± 1%; Power Rating:250mW; Series:ERJ; Temperature Coefficient:± 200ppm/°C; Resistor Element Type:Thick Film; Resistor Case Style:1206; Case Style:1206; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ8RQF3R3V