Panasonic ERJ-U1TF1203U

Res Thick Film 2512 120K Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U1TF1203U.

Panasonic

Datasheet3 pages8 years ago

Newark

Electro Sonic

Farnell

Burklin Elektronik

Alternate Parts

Price @ 1000
$ 0.154
$ 0.068
$ 0.068
Stock
1
1,418,321
1,418,321
Authorized Distributors
5
6
6
Resistance
120 kΩ
120 kΩ
120 kΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-S1TF1203U
Res Thick Film 2512 120K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
PanasonicERJ-1TNF1203U
Res Thick Film 2512 120K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 121000ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 130K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 127K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512FK-07110KL
Res Thick Film 2512 110K Ohm 1% 1W ±100ppm/C Molded SMD Embossed T/R

Descriptions

Descriptions of Panasonic ERJ-U1TF1203U provided by its distributors.

Res Thick Film 2512 120K Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 120000ohm, 200V, 1% +/-Tol, Surface Mount, 2512
Resistor, thick film, SMD 2512 (6330), 120 kΩ, 1 W, ±1 %, ERJU1TF1203U
Thick Film Resistors - SMD 2512 1% 120Kohm Anti-Sulfur AEC-Q200
2512 ANTI-SULFURATED RESISTOR / 2512 ANTI-SULFURATED RESISTOR, 1%, 120KOHM
Panasonic ERJU1TF1203U - Anti-Sulfurated Chip Resistors
RES, 120K, 1%, 1W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 120kohm; Product Range: ERJU1T Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 1W; Resistance Toleran
Res, Thick Film, 120K, 1%, 1W, 2512; Resistance:120Kohm; Resistance Tolerance:± 1%; Power Rating:1W; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:Sulfur Resistant; Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJU1TF1203U

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJU1TF1203U