Panasonic ERJ-1TNF1203U

Res Thick Film 2512 120K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.249
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TNF1203U.

IHS

Datasheet8 pages5 years ago

Panasonic

JRH Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-U1TF1203U
Res Thick Film 2512 120K Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
PanasonicERJ-S1TF1203U
Res Thick Film 2512 120K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 121000ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 130K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 127K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-U1TF1303U
Res Thick Film 2512 130K Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-1TNF1203U provided by its distributors.

Res Thick Film 2512 120K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Resistor, thick film, SMD 2512 (6330), 120 kΩ, 1 W, ±1 %, ERJ1TNF1203U
Thick Film Chip Resistor, 2512, 1W 1% 120Kohm, 7
Fixed Resistor, Metal Glaze/thick Film, 1W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
2512 (6432Metric) FIXED RESISTOR ERJ 0.252Lx0.126W 6.40mmx3.20mm 1W 120kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 120000 ½, 1 %, 1 W
Panasonic SCT
Thick Film Resistors - SMD 120K OHM 1%
Panasonic ERJ1TNF1203U - General Purpose Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 120 Kohm, 1 W, - 1%, 200 V Rohs Compliant: Yes |Panasonic ERJ1TNF1203U
RES, 120K, 1%, 1W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 120kohm; Product Range: ERJ1TN Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 1W; Resistance Toleran

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1TNF1203U