Yageo Group RC2512FK-07110KL

Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC2512FK-07110KL.

Newark

Datasheet11 pages2 years ago

Upverter

Inventory History

3 month trend:
-100%

CAD Models

Download Yageo Group RC2512FK-07110KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
$ 0.221
$ 0.221
Stock
155,615
62,782
62,782
Authorized Distributors
3
6
6
Resistance
110 kΩ
110 kΩ
110 kΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-06
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res Thick Film 2512 110K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 121000ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Yageo GroupAC2512FK-07110KL
Fixed Resistor, Metal Glaze/Thick Film, 1W, 110000ohm, 200V, 1% +/-Tol, Surface Mount, 2512
PanasonicERJ-U1TF1203U
Res Thick Film 2512 120K Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
PanasonicERJ-1TNF1153U
Res Thick Film 2512 115K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 115000ohm, 500V, 1% +/-Tol, Surface Mount, 2512

Descriptions

Descriptions of Yageo Group RC2512FK-07110KL provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR RC 0.250Lx0.122W 6.35mmx3.10mm 1W 110kOhm ±100ppm/C
Chip Resistors 2512 110KΩ ±1% 1W ±100ppm/℃
RC2512FK-07110KL, YAGEO / YAGEO AMERICA
Res, 110K, 1%, 1W, Thick Film, 2512; Resistance:110Kohm; Resistance Tolerance:± 1%; Power Rating:1W; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Rc_L Seriesrohs Compliant: Yes |Yageo RC2512FK-07110KL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2512FK07110KL