Panasonic ERJ-U1TF1100U

Res Thick Film 2512 110 Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U1TF1100U.

Panasonic

Datasheet3 pages8 years ago

Newark

Farnell

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-0.93%

Alternate Parts

Price @ 1000
$ 0.231
$ 0.317
$ 0.317
Stock
82,996
77,523
77,523
Authorized Distributors
6
5
5
Resistance
110 Ω
110 Ω
110 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Res Thick Film 2512 110 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 1W, 110ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Yageo GroupRC2512FK-07110RL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 110Ω 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1TNF1000U
Res Thick Film 2512 100 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-1TNF1200U
Res Thick Film 2512 120 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
1W Thick Film Resistors ±100ppm/℃ ±1% 100Ω 2512 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-U1TF1100U provided by its distributors.

Res Thick Film 2512 110 Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 110ohm, 200V, 1% +/-Tol, Surface Mount, 2512
Res Anti-Sulfured Thick Film 2512 110 Ohm 1% 1W ±100ppm/°C Molded Paper T/R
Avnet Japan
Thick Film Resistors - SMD 2512 1% 110ohm Anti-Sulfur AEC-Q200
2512 ANTI-SULFURATED RESISTOR / 2512 ANTI-SULFURATED RESISTOR, 1%, 110OHM
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 110 Ohm, 1 W, - 1%, 200 V Rohs Compliant: Yes |Panasonic ERJU1TF1100U
Panasonic ERJU1TF1100U - Anti-Sulfurated Chip Resistors
RES, 110R, 1%, 1W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 110ohm; Product Range: ERJU1T Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 1W; Resistance Toleranc

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJU1TF1100U