Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-1TNF1200U

Res Thick Film 2512 120 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.274
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TNF1200U.

Panasonic

Datasheet3 pages9 years ago

element14 APAC

Newark

JRH Electronics

Farnell

Inventory History

3 month trend:
-15.23%

CAD Models

Download Panasonic ERJ-1TNF1200U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.274
$ 0.068
$ 0.068
Stock
133,444
627,535
627,535
Authorized Distributors
6
6
6
Resistance
120 Ω
120 Ω
120 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

1W Thick Film Resistors ±100ppm/℃ ±1% 120Ω 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512FK-07120RL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 120Ω 2512 Chip Resistor - Surface Mount ROHS
RES SMD 121 OHM 1% 1W 2512 / 121 Ohms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Res Thick Film 2512 130 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Blister T/R
PanasonicERJ-U1TF1300U
Fixed Resistor, Metal Glaze/Thick Film, 1W, 130ohm, 200V, 1% +/-Tol, Surface Mount, 2512
Yageo GroupRC2512FK-07121RL
Res, 121R, 1%, 1W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC2512FK-07121RL

Descriptions

Descriptions of Panasonic ERJ-1TNF1200U provided by its distributors.

Res Thick Film 2512 120 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
ERJ Series 2512 120 Ohm 1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor, thick film, SMD 2512 (6330), 120 Ω, 1 W, ±1 %, ERJ1TNF1200U
Precision Thick Film Chip Resistor, 120 ½, 1 %, 1 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 1W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR ERJ 0.252Lx0.126W 6.40mmx3.20mm 1W 120Ohm ±100ppm/C
Panasonic ERJ1TNF1200U - General Purpose Chip Resistors
120Ω ±1% 1W ±100ppm/℃ 2512 SMD mount 6.4mm*3.2mm*700μm
RES, 120R, 1%, 1W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 120ohm; Product Range: ERJ1TN Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 1W; Resistance Toleranc

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1TNF1200U