Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-1TNF1000U

Res Thick Film 2512 100 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.296
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TNF1000U.

Panasonic

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
-95.26%

CAD Models

Download Panasonic ERJ-1TNF1000U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.296
$ 0.065
$ 0.065
Stock
8,319
792,870
792,870
Authorized Distributors
6
6
6
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

1W Thick Film Resistors ±100ppm/℃ ±1% 100Ω 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512JK-07100RL
1W Thick Film Resistors 200V ±100ppm/℃ ±5% 100Ω 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512FK-07100RL
Res Thick Film 2512 100 Ohm 1% 1W ±100ppm/C Pad SMD T/R
Res Thick Film 2512 100 Ohm 1% 1W ±100ppm/C Molded SMD Automotive Embossed Plastic T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 100ohm, 500V, 1% +/-Tol, Surface Mount, 2512
PanasonicERJU1TF1000U
Res Thick Film 2512 100 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-1TNF1000U provided by its distributors.

Res Thick Film 2512 100 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
ERJ Series 2512 100 Ohm 1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor, thick film, SMD 2512 (6330), 100 Ω, 1 W, ±1 %, ERJ1TNF1000U
Chip Resistor 100Ω ±1% 1W ±100ppm/°C 2512 SMD 6.4mm × 3.2mm × 700μm
Resistor;Thick Film;Res 100 Ohms;Pwr-Rtg 1 W;Tol 1%;SMT;2512;Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR ERJ 0.252Lx0.126W 6.40mmx3.20mm 1W 100Ohm ±100ppm/C
Precision Thick Film Chip Resistor, 100 ½, 1 %, 1 W
Panasonic SCT
Panasonic ERJ1TNF1000U - General Purpose Chip Resistors
RES, 100R, 1%, 1W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 100ohm; Product Range: ERJ1TN Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 1W; Resistance Toleranc

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1TNF1000U