Panasonic ERJ-U140R00U

Zero Ohm Resistor, Jumper, 1210 [3225Metric], Thick Film, 500 mW, 2 A, Surface Mount
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U140R00U.

Panasonic

Datasheet3 pages8 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
-9.93%

CAD Models

Download Panasonic ERJ-U140R00U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-21
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ14Y0R00U
Zero Ohm Resistor, Jumper, 1210 [3225 Metric], Thick Film, 500 mW, 2 A, Surface Mount Device
Zero Ohm Resistor, Jumper, 1210 [3225 Metric], Thick Film, 500 mW, 5 A, Surface Mount Device
Zero Ohm Resistor, Jumper, 1210 [3225 Metric], Thick Film, 500 mW, 5 A, Surface Mount Device
Yageo GroupRC1210JR-070RL
Zero Ohm Resistor, Jumper, 1210 [3225 Metric], Thick Film, 500 mW, 2 A, Surface Mount Device
Yageo GroupAC1210JR-070RL
Zero Ohm Resistor, Jumper, 1210 [3225 Metric], Thick Film, 500 mW, 2 A, Surface Mount Device
KOA SpeerRK73Z2ETTD
Res Thick Film 1210 0 Ohm Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-U140R00U provided by its distributors.

Zero Ohm Resistor, Jumper, 1210 [3225Metric], Thick Film, 500 mW, 2 A, Surface Mount
Res Thick Film 1210 0 Ohm Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
JUMPER, Metal Glaze/Thick Film, 0.5W, 0ohm, Surface Mount, 1210
1210 ANTI-SULFURATED RESISTOR / 1210 ANTI-SULFURATED RESISTOR, 0OHM
Panasonic ERJU140R00U - Anti-Sulfurated Chip Resistors
RES, THICK FILM, 0R, 0.5W, 1210; Resistor Case / Package: 1210 ^3225 Metric]; Resistor Technology: Thick Film; Power Rating: 500mW; Current Rating: 2A; Product Range: ERJ-U14 Series; Product Length: 3.2mm; 44X3774
Res, Thick Film, 0R, 0.5W, 1210; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:0Ohm; Potencia Nominal:500Mw; Tolerancia De Resistencia:-; Tensión Nominal:200V; Tipo De Resistencia:1210 [3225 Metric] |Panasonic ERJU140R00U

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJU140R00U