Panasonic ERJ-T14J1R8U

Res Thick Film 1210 1.8 Ohm 5% 0.5W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-T14J1R8U.

IHS

Datasheet7 pages5 years ago

Panasonic

RS (Formerly Allied Electronics)

Farnell

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-06-19
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-P14J1R8U
Res Thick Film 1210 1.8 Ohm 5% 0.5W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-14YJ1R8U
Res Thick Film 1210 1.8 Ohm 5% 0.5W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC1210JR-071R8L
Res Thick Film 1210 1.8 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R
Res Thick Film 1210 1.8 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 1.8ohm, 200V, 5% +/-Tol, Surface Mount, 1210
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 5% +/-Tol, 850ppm/Cel, Surface Mount, 1210

Descriptions

Descriptions of Panasonic ERJ-T14J1R8U provided by its distributors.

Res Thick Film 1210 1.8 Ohm 5% 0.5W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.8ohm, 200V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 1210
Anti-Pulse High Power Thick Film Chip Resistor, 1.8 ½, 5 %, 0.5 W
Panasonic SCT
THICK FILM SMNT RESISTOR 1210 CASE 1.8OHM +/-5% 0.5W -100TO+600PPM/C
Panasonic ERJT14J1R8U - Small & High Power Chip Resistors
RESISTOR, ANTI PULSE, 1210, 1R8, 5%; Resistor Case Style: 1210 [3225 Metric]; Resistance: 1.8ohm; Product Range: -; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tolerance: ± 5%; T

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJT14J1R8U