What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay CRCW12101R80JNEA

Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 1.8ohm, 200V, 5% +/-Tol, Surface Mount, 1210
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW12101R80JNEA.

IHS

Datasheet10 pages3 years ago

element14 APAC

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay CRCW12101R80JNEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.047
$ 0.047
Stock
68,649
240,807
240,807
Authorized Distributors
6
6
6
Resistance
1.8 Ω
1.8 Ω
1.8 Ω
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRC1210JR-071R8L
Res Thick Film 1210 1.8 Ohm 5% 0.5W(1/2W) ±200ppm/C Molded SMD Paper T/R
Res Thick Film 1210 1.8 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-P14J1R8U
Res Thick Film 1210 1.8 Ohm 5% 0.5W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-14YJ1R8U
Res Thick Film 1210 1.8 Ohm 5% 0.5W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 5% +/-Tol, 850ppm/Cel, Surface Mount, 1210
Yageo GroupRC1210FR-071R8L
500mW Thick Film Resistors 200V ±1% ±200ppm/℃ 1.8Ω 1210 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay CRCW12101R80JNEA provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 1.8ohm, 200V, 5% +/-Tol, Surface Mount, 1210
CRCW Series 1210 0.5 W 1.8 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor
1210 (3225Metric) FIXED RESISTOR CRCW 0.126Lx0.098W 3.20mmx2.50mm 0.5W 1/2W 1.8Ohm ±200ppm/C
RESISTOR, THICK FILM, 1.8 OHM, 330mW, 5%
RESISTOR, THICK FILM, 1.8 OHM, 330mW, 5%; RESISTOR, THICK FILM, 1.8 OHM, 330mW, 5%; Resistance:1.8ohm; Resistance Tolerance:± 5%; Power Rating:330mW; Voltage Rating:200V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric