Descriptions of Panasonic ERJ-P14J1R8U provided by its distributors.
Res Thick Film 1210 1.8 Ohm 5% 0.5W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.8ohm, 200V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 1210
Anti-Surge High Power Thick Film Chip Resistor, 1.8 ½, 5 %, 0.5 W
Panasonic SCT
THICK FILM SMNT RESISTOR 1210 CASE 1.8OHM +/-5% 0.5W -100TO+600PPM/C
1210 (3225Metric) FIXED RESISTOR ERJ 0.126Lx0.098W 3.20mmx2.50mm 0.5W 1/2W 1.8Ohm -100/ +600ppm/C
Panasonic ERJP14J1R8U - Small & High Power Chip Resistors
RES, 1R8, 5%, 0.5W, 1210, THICK FILM; Resistor Case Style: 1210 [3225 Metric]; Resistance: 1.8ohm; Product Range: ERJP14 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tole
Resistor, Thick Film, 1.8 Ohm, 0.5W, 5%, Full Reel; Resistance:1.8Ohm; Resistance Tolerance:± 5%; Power Rating:500Mw; Resistor Case/Package:1210 [3225 Metric]; Resistor Technology:Thick Film; Resistor Type:Anti-Surge Rohs Compliant: Yes |Panasonic ERJP14J1R8U
SMD Resistor Dimensions L x W x H: 3.2 x 2.5 x 0.6 mm Resistance technical notation: 1R8 Temperature range: -55 ... +155 °C Housing type: 1210 No. per roll (PU): 5000 Pitch (space between holes on tape): 4 mm Resistor type: Anti-Surge Roll diameter: 180 mm (7") Width, band: 8 mm Power Rating: 500 mW Rated voltage: 200 V Resistance: 1.8 Ohm