Panasonic ERJ-6BQFR30V

Res Thick Film 0805 300m Ohm 1% 1/3W ±250ppm/°C Molded SMD Punched Paper T/R
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6BQFR30V.

IHS

Datasheet10 pages4 years ago

Panasonic

Farnell

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Res Thick Film 0805 0.3 Ohm 1% 0.25W(1/4W) ±250ppm/C Pad SMD Automotive T/R
TE ConnectivityRLP73N2AR30FTDF
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.3ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0805
PanasonicERJ6BQFR27V
Res Thick Film 0805 0.27 Ohm 1% 1/3W ±250ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJS6QFR30V
Res Thick Film 0805 0.3 Ohm 1% 1/4W ±150ppm/°C Molded SMD SMD Punched Carrier T/R
TE ConnectivityRLP73N2AR33FTDF
Res Thick Film 0805 0.33 Ohm 1% 0.25W(1/4W) ±300ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP1-2176053-8
Res Thick Film 0805 0.27 Ohm 1% 0.25W(1/4W) ±300ppm/C Epoxy Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-6BQFR30V provided by its distributors.

Res Thick Film 0805 300m Ohm 1% 1/3W ±250ppm/°C Molded SMD Punched Paper T/R
Avnet Japan
Res Thick Film 0805 0.3 Ohm 1% 0.33W(1/3W) 0ppm/C to 250ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 0805 (2012), 300 mΩ, 0.33 W, ±1 %, ERJ6BQFR30V
THICK FILM CHIP RESISTOR, 0805, 1/4W, LO / 0.3OHMOHM, 1%, 7INCH REEL
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.3ohm, 0.3146V, 1% +/-Tol, 0,250ppm/Cel, Surface Mount, 0805
Current Sensing Resistors Thick Film Type / 0805 / 1% / 0,3Ohm / 0,33W / T.C.R.
THICK FILM LOW OHMIC SMNT RESTR 0805 CASE 300MOHM +/-1%.33W +/-250PPM/C
Panasonic ERJ6BQFR30V - Current Sensing Chip Resistors
Res, R3, 1%, 0.33W, Thick Film, 0805; Resistance:0.3Ohm; Product Range:Erj-6B Series; Resistor Case/Package:0805 [2012 Metric]; Power Rating:330Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:2Mm Rohs Compliant: Yes |Panasonic ERJ6BQFR30V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6BQFR30V.
  • ERJ6BQFR30V