Panasonic ERJ-S1TJ100U

Res Thick Film 2512 10 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
$ 0.147
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-S1TJ100U.

Master Electronics

Datasheet8 pages8 years ago

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-0.10%

CAD Models

Download Panasonic ERJ-S1TJ100U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.147
$ 0.086
$ 0.086
Stock
46,863
1,405,826
1,405,826
Authorized Distributors
6
6
6
Resistance
10 Ω
10 Ω
10 Ω
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
-
200 ppm/°C
200 ppm/°C

Related Parts

PanasonicERJ-1TYJ100U
Res Thick Film 2512 10 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
TE Connectivity1622820-4
3520 Series 6432 10 Ohm 1 W ±5 % Surface Mount Thick Film Chip Resistor
RES SMD 10 OHM 5% 1W 2512 / 10 Ohms ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
TE Connectivity1622820-4
3520 Series 6432 10 Ohm 1 W ±5 % Surface Mount Thick Film Chip Resistor
Res Thick Film 2512 10 Ohm 5% 1W ±200ppm/C Molded SMD Embossed Plastic T/R
Res Thick Film 2512 10 Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-S1TJ100U provided by its distributors.

Res Thick Film 2512 10 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Thick Film Chip Res, Anti Sulfur, 2512 Rohs Compliant: Yes |Panasonic ERJ-S1TJ100U
10¦¸ ¡À5% 1W ¡À200ppm/¡æ 2512 6.4mm*3.2mm*700¦Ìm
Anti-Sulfur Resis 2512 10Ohm 5% 1W

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America