TE Connectivity 1622820-4

3520 Series 6432 10 Ohm 1 W ±5 % Surface Mount Thick Film Chip Resistor
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1622820-4.

TE Connectivity

Technical Drawing3 pages3 years ago
Datasheet1 page15 years ago
Datasheet16 pages19 years ago

Farnell

IHS

Newark

Master Electronics

Inventory History

3 month trend:
-19.35%

CAD Models

Download TE Connectivity 1622820-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-05-16
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

Res Thick Film 2512 10 Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-1TYJ100U
Res Thick Film 2512 10 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
TE Connectivity1622820-4
3520 Series 6432 10 Ohm 1 W ±5 % Surface Mount Thick Film Chip Resistor
RES SMD 10 OHM 5% 1W 2512 / 10 Ohms ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Res Thick Film 2512 10 Ohm 5% 1W ±200ppm/C Molded SMD Embossed Plastic T/R
Res Thick Film 2512 11 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity 1622820-4 provided by its distributors.

3520 Series 6432 10 Ohm 1 W ±5 % Surface Mount Thick Film Chip Resistor
Res Thick Film 2512 10 Ohm 5% 1W ±200ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Resistor, Thick Film, Res 10 Ohms, Pwr-Rtg 1 W, Tol 5%, SMT, 2512 | TE Connectivity 352010RJT
Resistor, thick film, SMD 2512 (6330), 10 Ω, 1 W, ±5 %, 1622820-4
3520CGS FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±5% ±200ppm/C 10Ohm 1W
TE Connectivity 1622820-4 Thick Film Resistors SMD 3520 10R 5%
RES, 10R, 5%, 1W, 2512, THICK FILM; Resistor Case Style:2512 [6432 Metric]; Resistance:10ohm; Product Range:3520 Series; Voltage Rating:200V;
3520 10R 5% Resistance Value: 10 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 Smd Power Resistor: 1 Watt & 3520 Series | 10 Ω Thick Film Power Resistor 5 % | Part Number: 352010RJT | Internal Number: 1622820-4 | Alias Number: 352010RJTJIT | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16228204
  • 352010RJT
  • 352010RJT.