Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KOA Speer RK73B3ATTE100J

Res Thick Film 2512 10 Ohm 5% 1W ±200ppm/C Molded SMD Embossed Plastic T/R
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B3ATTE100J.

IHS

Datasheet2 pages2 years ago

Newark

Garrett

Inventory History

3 month trend:
+94.72%

CAD Models

Download KOA Speer RK73B3ATTE100J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.099
$ 0.099
Stock
166,535
1,976,289
1,976,289
Authorized Distributors
6
6
6
Resistance
10 Ω
10 Ω
10 Ω
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1995-02-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ-1TYJ100U
Res Thick Film 2512 10 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
TE Connectivity1622820-4
3520 Series 6432 10 Ohm 1 W ±5 % Surface Mount Thick Film Chip Resistor
TE Connectivity1622820-4
3520 Series 6432 10 Ohm 1 W ±5 % Surface Mount Thick Film Chip Resistor
Res Thick Film 2512 10 Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
RES SMD 10 OHM 5% 1W 2512 / 10 Ohms ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
PanasonicERJ-S1TJ100U
Res Thick Film 2512 10 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R

Descriptions

Descriptions of KOA Speer RK73B3ATTE100J provided by its distributors.

Res Thick Film 2512 10 Ohm 5% 1W ±200ppm/C Molded SMD Embossed Plastic T/R
Thick Film Resistors - 10 Ohms 5% 1W Chip Resistor 2512 (6432 Metric) Automotiv
Chip Resistor 10Ω ±5% 1W ±200ppm/°C 2512 SMD 6.3mm × 3.1mm × 700μm
Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
RK73B 2512 2512 (6432Metric) Chip Resistor ±5% ±200ppm/C 10Ohms 1W
SMD Resistor Dimensions L x W x H: 6.3 x 3.1 x 0.6 mm Housing type: 2512 Resistor type: Thick Film Power Rating: 1 W Rated voltage: 200 V Resistance: 10 Ohm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73B3ATTE 100J