Panasonic ERJ-S1DF1053U

Res Thick Film 2010 105K Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.183
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-S1DF1053U.

Master Electronics

Datasheet8 pages8 years ago

Electro Sonic

CAD Models

Download Panasonic ERJ-S1DF1053U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.183
$ 0.12
Stock
43,100
93,966
Authorized Distributors
3
6
Resistance
105 kΩ
105 kΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Related Parts

PanasonicERJ-12SF1053U
Res Thick Film 2010 105K Ohm 1% 0.75W(3/4W) ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-12SF1003U
Res Thick Film 2010 100K Ohm 1% 3/4W ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2010FK-07100KL
Res Thick Film 2010 100K Ohm 1% 3/4W ±100ppm/°C Molded SMD SMD Embossed T/R
RES SMD 100K OHM 1% 3/4W 2010 / Lead (Pb)-free Thick Film, Rectangular Chip Resistors
Yageo GroupRC2010FK-07110KL
Res Thick Film 2010 110K Ohm 1% 3/4W ±100ppm/°C Molded SMD Embossed T/R
Res Thick Film 2010 100K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-S1DF1053U provided by its distributors.

Res Thick Film 2010 105K Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
Thick Film Chip Res, Anti Sulfur, 2010 1%, 105Kohm
RES ANTI-SULFUR 105K OHM 1% 2010

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America