KOA Speer RK73H2HTTE1003F

Res Thick Film 2010 100K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H2HTTE1003F.

IHS

Datasheet2 pages2 years ago

Upverter

Farnell

Inventory History

3 month trend:
-8.66%

CAD Models

Download KOA Speer RK73H2HTTE1003F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.035
$ 0.035
Stock
303,603
3,319,615
3,319,615
Authorized Distributors
6
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-12SF1003U
Res Thick Film 2010 100K Ohm 1% 3/4W ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2010FK-07100KL
Res Thick Film 2010 100K Ohm 1% 3/4W ±100ppm/°C Molded SMD SMD Embossed T/R
RES SMD 100K OHM 1% 3/4W 2010 / Lead (Pb)-free Thick Film, Rectangular Chip Resistors
Yageo GroupRC2010FK-07110KL
Res Thick Film 2010 110K Ohm 1% 3/4W ±100ppm/°C Molded SMD Embossed T/R
PanasonicERJ-12SF1053U
Res Thick Film 2010 105K Ohm 1% 0.75W(3/4W) ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-12SF9092U
Res Thick Film 2010 90.9K Ohm 1% 0.75W(3/4W) ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of KOA Speer RK73H2HTTE1003F provided by its distributors.

Res Thick Film 2010 100K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
RK73H FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±1% ±100ppm/C 100kOhm 0.75W 3/4W
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Res, 100K, 1%, 0.75W, 2010 Rohs Compliant: Yes |Koa RK73H2HTTE1003F
100K¦¸ ¡À1% 750mW ¡À100ppm/¡æ 2010 5mm*2.5mm*700¦Ìm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73H2HTTE-1003F