Panasonic ERJ-12SF1003U

Res Thick Film 2010 100K Ohm 1% 3/4W ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.114
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-12SF1003U.

Panasonic

Datasheet3 pages9 years ago

Newark

Electro Sonic

JRH Electronics

Farnell

Inventory History

3 month trend:
-0.97%

CAD Models

Download Panasonic ERJ-12SF1003U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.114
$ 0.039
$ 0.039
Stock
265,216
3,450,833
3,450,833
Authorized Distributors
6
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-02-12
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC2010FK-07100KL
Res Thick Film 2010 100K Ohm 1% 3/4W ±100ppm/°C Molded SMD SMD Embossed T/R
RES SMD 100K OHM 1% 3/4W 2010 / Lead (Pb)-free Thick Film, Rectangular Chip Resistors
Res Thick Film 2010 100K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2010FK-07110KL
Res Thick Film 2010 110K Ohm 1% 3/4W ±100ppm/°C Molded SMD Embossed T/R
PanasonicERJ-12SF9532U
Res Thick Film 2010 95.3K Ohm 1% 0.75W(3/4W) ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-12SF9092U
Res Thick Film 2010 90.9K Ohm 1% 0.75W(3/4W) ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-12SF1003U provided by its distributors.

Res Thick Film 2010 100K Ohm 1% 3/4W ±100ppm/°C Molded SMD Embossed Carrier T/R
Avnet Japan
Thick Film Chip Resistor, 2010, 3/4W 1% 100Kohm,
Precision Thick Film Chip Resistor, 100000 ½, 1 %, 0.75 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
2010 (5025Metric) FIXED RESISTOR ERJ 0.197Lx0.098W 5.00mmx2.50mm 0.75W 3/4W 100kOhm ±100ppm/C
Panasonic ERJ12SF1003U - General Purpose Chip Resistors
RES, 100K, 1%, 0.75W, 2010, THICK FILM; Resistor Case Style: 2010 [5025 Metric]; Resistance: 100kohm; Product Range: ERJ12S Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 750mW; Resistance T

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-12SF1003U.
  • ERJ12SF1003U