Panasonic ERJ-S06F8250V

Res Thick Film 0805 825 Ohm 1% 0.125W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-S06F8250V.

Master Electronics

Datasheet8 pages8 years ago

Electro Sonic

CAD Models

Download Panasonic ERJ-S06F8250V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.022
Stock
49,890
736,189
Authorized Distributors
3
6
Resistance
825 Ω
825 Ω
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
125 mW
125 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Related Parts

PanasonicERJ-6ENF8250V
Resistor Thick Film 0805 825 Ohm 1% 1/8W 100ppm/C Molded SMD Punched Carrier T/R
Res Thick Film 0805 825 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805FR-07825RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 825Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0805FR-07825RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 825Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805FR-13825RL
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 825ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Resistor, Thick Film Chip; 825 Ohms; Case 0805; 0.125W; +/-1%; SMD; 100ppm/K; 150V; 200V

Descriptions

Descriptions of Panasonic ERJ-S06F8250V provided by its distributors.

Res Thick Film 0805 825 Ohm 1% 0.125W ±100ppm/°C Molded SMD Punched Carrier T/R
Thick Film Chip Res, Anti Sulfur, 0805 1%, 825ohm
RES ANTI-SULFUR 825 OHM 1% 0805

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America