Panasonic ERJ-6ENF8250V

Resistor Thick Film 0805 825 Ohm 1% 1/8W 100ppm/C Molded SMD Punched Carrier T/R
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6ENF8250V.

Panasonic

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-5.12%

CAD Models

Download Panasonic ERJ-6ENF8250V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.022
$ 0.07
Stock
736,189
49,890
Authorized Distributors
6
3
Resistance
825 Ω
825 Ω
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
125 mW
125 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Res Thick Film 0805 825 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805FR-07825RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 825Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0805FR-07825RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 825Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805FR-13825RL
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 825ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Res Thick Film 0805 825 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-6ENF7870V
Res Thick Film 0805 787 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-6ENF8250V provided by its distributors.

Resistor Thick Film 0805 825 Ohm 1% 1/8W 100ppm/C Molded SMD Punched Carrier T/R
125mW Thick Film Resistors ±100ppm/℃ ±1% 825Ω 0805 Chip Resistor - Surface Mount ROHS
ERJ Series 0805 825 Ohm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor, thick film, SMD 0805 (2012), 825 Ω, 0.125 W, ±1 %, ERJ6ENF8250V
Resistor;Thick Film;Res 825 Ohms;Pwr-Rtg 0.125 W;Tol 1%;SMT;0805;Cut Tape
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 825Ohm 0.125W 1/8W
THICK FILM, RESISTOR, 825OHM, 125mW, ±1%THICK FILM, RESISTOR, 825OHM, 125mW, ±1%
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 825ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Precision Thick Film Chip Resistor, 825 ½, 1 %, 0.125 W
Panasonic SCT
THICK FILM CHIP RESISTOR 0805, <CA
Panasonic ERJ6ENF8250V - General Purpose Chip Resistors
Resistance:825Ohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case Style:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:Erj Series; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Panasonic ERJ-6ENF8250V.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6ENF8250V.
  • ERJ6ENF8250V