
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 311-825CRCT-ND | 422,250 | 1 | Cut Tape | ||||||||
| Avnet | RC0805FR-07825RL | 80,000 | 5K | 16h | ||||||||
| Newark | RC0805FR-07825RL | 4,173 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0805FR-07825RL | 270,000 | 10K | Tape & Reel | ||||||||
| Rutronik | WRC32147 | 275,000 | 5K | 21h |
Download datasheets and manufacturer documentation for Yageo Group RC0805FR-07825RL.
Download Yageo Group RC0805FR-07825RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Yageo Group RC0805FR-07825RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0805FR-07825RL.