Panasonic ERJ-PA2F4702X

Res Thick Film 0402 47K Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD Automotive T/R
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PA2F4702X.

Panasonic

Datasheet8 pages11 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-19.98%

CAD Models

Download Panasonic ERJ-PA2F4702X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.022
$ 0.018
Stock
458,050
622,791
Authorized Distributors
6
6
Resistance
47 kΩ
47 kΩ
Case/Package
0402
0402
Tolerance
1 %
1 %
Power Rating
200 mW
200 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-06-05
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

CRCW Series 0402 0.2 W 47 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
PanasonicERJ2RKF4702X
Res Thick Film 0402 47K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
62.5mW Thick Film Resistors 75V ±1% ±100ppm/℃ 47kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-0747KL
Res General Purpose Thick Film 0402 47K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
Yageo GroupAC0402FR-0747KL
Res Thick Film 0402 47K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
TE ConnectivityCRG0402F47K
Fixed Resistor, Thick Film, 0.063W, 47000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Panasonic ERJ-PA2F4702X provided by its distributors.

Res Thick Film 0402 47K Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD Automotive T/R
250mW Thick Film Resistors ±100ppm/℃ ±1% 47kΩ 0402 Chip Resistor - Surface Mount ROHS
Anti-Surge /Anti-Pulse High Power Thick Film Chip Resistors / 0402 / 1% / 47000O
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 47000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
ERJ 0402 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 47kOhms 0.2W 1/5W
0402 High Power Anti-Surge Resistor Rohs Compliant: Yes |Panasonic ERJPA2F4702X
RES SMD 47K OHM 1% 1/5W 0402 / 47 kOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Panasonic ERJPA2F4702X - Small & High Power Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJPA2F4702X