Descriptions of Panasonic ERJ2RKF4702X provided by its distributors.
Res Thick Film 0402 47K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors ±100ppm/℃ ±1% 47kΩ 0402 Chip Resistor - Surface Mount ROHS
ERJ Series 0402 47 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
47kR 1% 0402 Thick Film Chip Resistor, 0.1W, 50V, AEC-Q200
Resistor,Thick Film,Res 47 Kilohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0402,Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 47kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 47000 ½, 1 %, 0.1 W
Panasonic SCT
SMD Resistor 0402 0.1W 1% 47K Taped
47K¦¸ ¡À1% 100mW ¡À100ppm/¡æ 0402 SMD mount 1mm*500¦Ìm*400¦Ìm
Panasonic ERJ2RKF4702X - General Purpose Chip Resistors
Resistor, THICK FILM, 47KOHM, 100mW, 1Resistor, 1%; Product Range:Panasonic ERJ-2RKF4702X - ERJ Series; Resistance:47kohm;
Resistor Type = Thick Film / Resistance kOhm = 47 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.35 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402