
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AC0402FR-0747KL | 4,420,000 | 10K | 5d | ||||||||
| Newark | AC0402FR-0747KL | 29,480 | 1 | Cut Tape | ||||||||
| Future Electronics | AC0402FR-0747KL | 380,000 | 20K | Tape & Reel | ||||||||
| CoreStaff | ST66568521 | 7,423 | 1 | 1d | ||||||||
| Rutronik | WRC52539 | 4,370,000 | 10K | 13h |
Download datasheets and manufacturer documentation for Yageo Group AC0402FR-0747KL.
Download Yageo Group AC0402FR-0747KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group AC0402FR-0747KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0402FR-0747KL.