Panasonic ERJ-P14J222U

Res Thick Film 1210 2.2K Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
$ 0.041
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P14J222U.

JRH Electronics

Datasheet8 pages8 years ago

Newark

Future Electronics

Electro Sonic

DigiKey

Inventory History

3 month trend:
-3.40%

CAD Models

Download Panasonic ERJ-P14J222U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.051
$ 0.051
Stock
211,718
832,498
832,498
Authorized Distributors
6
6
6
Resistance
2.2 kΩ
2.2 kΩ
2.2 kΩ
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Related Parts

PanasonicERJ14YJ222U
Res Thick Film 1210 2.2K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
500mW Thick Film Resistors ±5% ±200ppm/℃ 2.2kΩ 1210 Chip Resistor - Surface Mount ROHS
Resistor Thick Film 1210 2.2k Ohm 5% 1/3 Watt ±200ppm °C Surface Mount Paper Tape and Reel
PanasonicERJ-14YJ202U
Resistor;Thick Film;Res 2 Kilohms;Pwr-Rtg 0.5 W;Tol 5%;SMT;1210;Cut Tape
PanasonicERJ-14YJ242U
Res Thick Film 1210 2.4K Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1210 2K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-P14J222U provided by its distributors.

Res Thick Film 1210 2.2K Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
ERJ Series 1210 2.2 kOhm 0.5 W ±5 % ±200 ppm/°C Anti-Surge Thick Film Resistor
Anti-Surge Chip Resistor, 1206 Rohs Compliant: Yes |Panasonic ERJ-P14J222U
Anti-Surge Chip Resistor, 1206 2.2Kohm, 7 inch ree

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P14J222U.