
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | ERJ-14YJ202U | 5,000 | 5K | 12h | ||||||||
| CoreStaff | ST50789116 | 450 | 1 | 4h | ||||||||
| Onlinecomponents.com | ERJ-14YJ202U | 9,000 | 5K | Bulk | ||||||||
| UnikeyIC | ERJ-14YJ202U | 9,000 | 5K | Tape & Reel | 1d | |||||||
| LCSC | C713414 | 5,230 | 10 | 19h |
Download Panasonic ERJ-14YJ202U symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-14YJ202U provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: