Panasonic ERJ14YJ222U

Res Thick Film 1210 2.2K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
$ 0.046
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ14YJ222U.

Newark

Datasheet0 pages0 years ago
Datasheet6 pages7 years ago
Datasheet6 pages11 years ago
Datasheet7 pages13 years ago

RS (Formerly Allied Electronics)

Farnell

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusNRND (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 6 months ago)

Related Parts

Resistor Thick Film 1210 2.2k Ohm 5% 1/3 Watt ±200ppm °C Surface Mount Paper Tape and Reel
500mW Thick Film Resistors ±5% ±200ppm/℃ 2.2kΩ 1210 Chip Resistor - Surface Mount ROHS
Res Thick Film 1210 2.4K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-P14J202U
Res Thick Film 1210 2K Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1210 2K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1210 2.4K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ14YJ222U provided by its distributors.

Res Thick Film 1210 2.2K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
ERJ FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±5% ±200ppm/C 2.2kOhm 0.5W 1/2W
ERJ Series 1210 2.2 kOhm 0.5 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210
RESISTOR, THICK FILM, RES 2.2 KILOHMS, PWR-RTG 0.5 W, TOL 5%,SMT,1210,CUT TAPE
Thick Film Chip Resistor, 2200 ½, 5 %, 0.5 W
Panasonic SCT
Panasonic ERJ14YJ222U - General Purpose Chip Resistors
RESISTOR THICK FILM, 2.2KOHM, 5%, 1210; Product Range:PANASONIC - ERJ Series; Resistance:2.2kohm; Power Rating:500mW; Resistance Tolerance:± 5%; Resistor Case Style:1210 [3225 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:200V; Packaging:Cut Tape; MSL:-; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-14YJ222U
  • ERJ-14YJ222U.