Panasonic ERJ-P08J7R5V

Res Thick Film 1206 7.5 Ohm 5% 0.33W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P08J7R5V.

IHS

Datasheet9 pages5 years ago

Panasonic

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-09-30
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-8GEYJ7R5V
Res Thick Film 1206 7.5 Ohm 5% 0.25W(1/4W) -100ppm/C to 600ppm/C Molded SMD Punched T/R
PanasonicERJ-P08J8R2V
Res Thick Film 1206 8.2 Ohm 5% 0.667W(2/3W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R
PanasonicERJP08J6R8V
Res Thick Film 1206 6.8 Ohm 5% 0.33W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 7.5 Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRC1206JR-077R5L
Res Thick Film 1206 7.5 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
Res Thick Film 1206 7.5 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-P08J7R5V provided by its distributors.

Res Thick Film 1206 7.5 Ohm 5% 0.33W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 7.5 Ohm 5% 0.667W(2/3W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 1206 (3216), 7.5 Ω, 0.66 W, ±5 %, ERJP08J7R5V
ERJ FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±5% -100/ +600ppm/C 7.5Ohm 0.667W 2/3W
Anti-Surge High Power Thick Film Chip Resistor, 7.5 ½, 5 %, 0.66 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.66W, 7.5ohm, 500V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 1206
Thick Film Resistors - SMD 1206 7.5ohms 0.66W 5% Tol AEC-Q200
RES SMD 7.5 OHM 5% 2/3W 1206 / 7.5 Ohms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Panasonic ERJP08J7R5V - Small & High Power Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 7.5 Ohm, 660 Mw, - 5%, 500 V Rohs Compliant: Yes |Panasonic ERJP08J7R5V
RES, 7R5, 5%, 0.66W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 7.5ohm; Product Range: ERJP08 Series; Voltage Rating: 500V; Resistor Element Material: Thick Film; Power Rating: 660mW; Resistance Tol

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJP08J7R5V