Descriptions of Panasonic ERJ-P08J8R2V provided by its distributors.
Res Thick Film 1206 8.2 Ohm 5% 0.667W(2/3W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 1206 (3216), 8.2 Ω, 0.66 W, ±5 %, ERJP08J8R2V
Anti-Surge /Anti-Pulse High Power Thick Film Chip Resistors / 1206 / 5% / 8.2Ohm
Fixed Resistor, Metal Glaze/thick Film, 0.66W, 8.2ohm, 500V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 1206
PANASONIC ELECTRONIC COMPONENTS ERJP08J8R2V SMD Chip Resistor, Thick Film, 8.2 ohm, 500 V, 1206 [3216 Metric], 660 mW,5%, ERJP08 Series
Panasonic ERJP08J8R2V - Small & High Power Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 8.2 Ohm, 660 Mw, - 5%, 500 V Rohs Compliant: Yes |Panasonic ERJP08J8R2V
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.667W 2/3W 8.2Ohm -100/ +600ppm/C
RES, 8R2, 5%, 0.66W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 8.2ohm; Product Range: ERJP08 Series; Voltage Rating: 500V; Resistor Element Material: Thick Film; Power Rating: 660mW; Resistance Tol
Resistor Type = Thick Film / Resistance Ohm = 8.2 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 660 / Body Length mm = 3.2 / Voltage Rating - DC V = 500 / Temperature Coefficient = -100 ... 600 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206