
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | RC1206JR-077R5L | 315,000 | 10K | |||||||||
| Future Electronics | RC1206JR-077R5L | 105,000 | 5K | Tape & Reel | ||||||||
| Rutronik | WRC39734 | 376,000 | 5K | 18h | ||||||||
| Maritex | RMC1206-7R5-Y | 64,170 | 1 | 3d | ||||||||
| DigiKey | 311-7.5ERCT-ND | 6,864 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for Yageo Group RC1206JR-077R5L.
Download Yageo Group RC1206JR-077R5L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RC1206JR-077R5L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC1206JR-077R5L.