KOA Speer RK73B2BTTD7R5J

Res Thick Film 1206 7.5 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2BTTD7R5J.

IHS

Datasheet2 pages2 years ago

Farnell

Garrett

Inventory History

3 month trend:
+7.43%

Alternate Parts

Price @ 1000
$ 0.012
$ 0.012
$ 0.012
Stock
104,113
7,925,558
7,925,558
Authorized Distributors
6
6
6
Resistance
7.5 Ω
7.5 Ω
7.5 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 1206 7.5 Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R
MCR FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±5% ±400ppm/C 7.5Ohm 0.25W 1/4W
PanasonicERJ-8GEYJ6R8V
Res Thick Film 1206 6.8 Ohm 5% 0.25W(1/4W) -100ppm/C to 600ppm/C Molded SMD Punched T/R
MCR FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±5% ±400ppm/C 6.8Ohm 0.25W 1/4W
Res Thick Film 1206 7.5 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
RES LOW RESISTANCE 1206 7.5 OHM 1/4W 1% SMD

Descriptions

Descriptions of KOA Speer RK73B2BTTD7R5J provided by its distributors.

Res Thick Film 1206 7.5 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
RK73B 1206 1206 (3216Metric) Chip Resistor ±5% ±200ppm/C 7.5Ohms 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Res, 7R5, 5%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73B2BTTD7R5J

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR