Panasonic ERJ-P06J152V

Res Thick Film 0805 1.5K Ohm 5% 0.25W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P06J152V.

Panasonic

Datasheet8 pages11 years ago

Farnell

Master Electronics

TME

Burklin Elektronik

Inventory History

3 month trend:
-51.70%

CAD Models

Download Panasonic ERJ-P06J152V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.033
Stock
1,004,244
86,129
Authorized Distributors
6
6
Resistance
1.5 kΩ
1.5 kΩ
Case/Package
0805
-
Tolerance
5 %
-
Power Rating
500 mW
500 mW
Composition
Thick Film
-
Temperature Coefficient
200 ppm/°C
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-6GEYJ152V
125mW Thick Film Resistors ±5% ±200ppm/℃ 1.5kΩ 0805 Chip Resistor - Surface Mount ROHS
125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 1.5kΩ 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.4W, 1500ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Res Thick Film 0805 1.5K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 1.5K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERJ-P06J152V provided by its distributors.

Res Thick Film 0805 1.5K Ohm 5% 0.25W ±200ppm/°C Molded SMD Punched Carrier T/R
Anti-Surge /Anti-Pulse High Power Thick Film Chip Resistors / 0805 / 5% / 1500Oh
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.5W 1/2W 1.5kOhm ±200ppm/C
Anti-Surge Chip Resistor, 0805 1.5Kohm, 7 inch ree
RES SMD 1.5K OHM 5% 1/2W 0805 / 1.5 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Panasonic ERJP06J152V - Small & High Power Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJP06J152V