
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 10-ERJ-UP6J152VCT-ND | 4,636 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | ERJ-UP6J152V | 0 | 5K | Bulk | ||||||||
| Avnet | ERJ-UP6J152V | 0 | 5K | 20h | ||||||||
| Master Electronics | ERJ-UP6J152V | 0 | 5K | |||||||||
| TTI Asia | ERJ-UP6J152V | Contact | 21h |
Download Panasonic ERJ-UP6J152V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Panasonic ERJ-UP6J152V provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: